Filter Your Search
1 - 10 of 85 results
|
10114508-F0J-50ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.539 inch | 0.051 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10114508-F0J-50D
Amphenol FCi
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD OVER NICKEL | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
10114508-F0J-70E
Amphenol FCi
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD OVER NICKEL | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
10114508-F0J-80DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.539 inch | 0.059 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10114508-F0J-10ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.539 inch | 0.051 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10114508-F0J-60ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.539 inch | 0.051 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10114508-F0J-40DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.539 inch | 0.059 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10114508-F0J-40C
Amphenol FCi
|
Check for Price | No | No | Active | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10114508-F0J-60B
Amphenol FCi
|
Check for Price | No | No | Active | MALE | BOARD | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
940-8F0B-21E
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |