Filter Your Search
1 - 10 of 238 results
|
WL608F1-B02-T
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HL5508F-1T0
Foxconn
|
Check for Price | Active | 11 | 2 | 2 mm | 2 | 40 mΩ | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | -55 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.248 inch | 0.251 inch | 0.734 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
9608-F1-03-00-1PP
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.059 inch | 0.2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
WL808F1-Y01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||
|
WL608F1-F06-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||
|
HL5508F-1T4
Foxconn
|
Check for Price | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
9608-F1-03-90-1TR
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 30u inch | SURFACE MOUNT | 0.059 inch | 0.2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
WL808F1-F03-TR
Foxconn
|
Check for Price | No | No | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HL5508F-1L7
Foxconn
|
Check for Price | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
9608-F1-01-80
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 15u inch | SURFACE MOUNT | 0.059 inch | 0.2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |