Filter Your Search
1 - 10 of 163 results
|
BSSHC-219-S-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 19 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.573 inch | 1.504 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BSSHC-231-S-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 31 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.573 inch | 2.453 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BSSHC-210-S-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 10 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.573 inch | 0.791 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BSSHC-201-S-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 1 | 1 | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.573 inch | 0.079 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BSSHC-217-D-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 34 | 2 | 2.0066 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.573 inch | 1.345 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BSSHC-248-S-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 48 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.573 inch | 3.798 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BS1-008-H430-55/2B
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.921 mm | SURFACE MOUNT | 0.094 inch | 0.169 inch | 0.654 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BSSHC-239-D-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 78 | 2 | 2.0066 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.573 inch | 3.086 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BSSHC-214-D-249-08-H-483
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 28 | 2 | 2.0066 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MAX. STACKING HEIGHT=0.483" | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.573 inch | 1.108 inch | 0.249 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
A2508H-4P-VI
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant |