Parametric results for: 09 14 001 0301 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,439 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 0301
Select parts from the table below to compare.
Compare
Compare
550U104MCAT
American Technical Ceramics Corp
$11.0595 Yes Obsolete 100 nF 6.3 V 20 % 0301 20 % CERAMIC CERAMIC CAPACITOR 550U 15ppm/Cel ppm/°C e4 85 °C -55 °C 2 SMT TR Gold (Au) - with Nickel (Ni) barrier 380 µm 860 µm 330 µm AMERICAN TECHNICAL CERAMICS CORP compliant EAR99
05002-750AKZP
Vishay Vitramon
Check for Price No No Active 75 pF 50 V 10 % 0301 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 , 0603 8532.24.00.20
05002-360KGZMC
Vishay Intertechnologies
Check for Price No Active 36 pF 250 V 2 % 0301 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20
05002-130BFZ-J
Vishay Intertechnologies
Check for Price No Active 13 pF 100 V 1 % 0301 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20
05002-680AGMC
Vishay Vitramon
Check for Price Yes Yes Active 68 pF 50 V 2 % 0301 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Silver/Palladium (Ag/Pd) WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 , 0603 8532.24.00.20
05002-150KJZ-P
Vishay Intertechnologies
Check for Price No Active 15 pF 250 V 5 % 0301 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20
05002-560BFZHJ
Vishay Intertechnologies
Check for Price No Active 56 pF 100 V 1 % 0301 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20
05002-7R5CJMCP
Vishay Intertechnologies
Check for Price Yes Active 7.5 pF 200 V 5 % 0301 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20
05002-200AFMMP
Vishay Intertechnologies
Check for Price Yes Active 20 pF 50 V 1 % 0301 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20
05002-240CKM-O
Vishay Intertechnologies
Check for Price Yes Active 24 pF 200 V 10 % 0301 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Silver/Palladium (Ag/Pd) WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 0603 8532.24.00.20