Filter Your Search
1 - 10 of 34,156 results
|
HRP-09-S
JST Manufacturing
|
$0.0804 | Yes | Yes | Obsolete | 9 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: SHR-001T-P0.6 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
2212S-09SG-85
SPC Multicomp
|
$0.0982 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
TSW-101-09-SS-S
Samtec Inc
|
$0.1216 | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
PREC009SAAN-RC
Sullins Connector Solutions
|
$0.1350 | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -40 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PREC009SABN-RC
Sullins Connector Solutions
|
$0.1528 | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -40 °C | 105 °C | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | 0.23 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PREC009SFAN-RC
Sullins Connector Solutions
|
$0.1528 | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -40 °C | 105 °C | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TSW-101-09-S-S
Samtec Inc
|
$0.1537 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
TSW-101-09-S-S-RA
Samtec Inc
|
$0.1545 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
PREC009SACN-RC
Sullins Connector Solutions
|
$0.1688 | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -40 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 0.9 inch | 0.32 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
DW-01-09-S-S-300
Samtec Inc
|
$0.1689 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.3 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant |