Filter Your Search
1 - 10 of 1,028 results
|
UWX0G101MCL1GB
Nichicon Corporation
|
$0.0569 | Yes | Yes | End Of Life | 100 µF | 4 V | 56 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.4 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
UMA0G101MDD1TP
Nichicon Corporation
|
$0.0755 | Yes | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||||
|
USR0G101MDD
Nichicon Corporation
|
$0.0902 | Yes | Yes | Obsolete | 100 µF | 4 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
UMA0G101MDD
Nichicon Corporation
|
$0.0922 | Yes | Yes | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
USR0G101MDD1TE
Nichicon Corporation
|
$0.1035 | Yes | Yes | Obsolete | 100 µF | 4 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SR | 4 µA | SR | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UMA0G101MDD1TE
Nichicon Corporation
|
$0.1045 | Yes | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | MA | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||
|
EEEHB0G101R
Panasonic Electronic Components
|
$0.1070 | Yes | Yes | Active | 100 µF | 4 V | 61 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.5 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
UMT0G101MDD
Nichicon Corporation
|
$0.1115 | Yes | Yes | Obsolete | 100 µF | 4 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.37 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UMT0G101MDD1TP
Nichicon Corporation
|
$0.1189 | Yes | Obsolete | 100 µF | 4 V | 60 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MT | MT | 105 °C | -55 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||
|
UWT0G101MCL1GB
Nichicon Corporation
|
$0.1246 | Yes | Yes | Active | 100 µF | 4 V | 60 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.4 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon |