Filter Your Search
1 - 10 of 551 results
|
59M18-02-2-10N
Grayhill Inc
|
$96.3310 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 2 | 10 | DP10T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 18 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 24.58 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
59HS18-02-2-10S
Grayhill Inc
|
$104.8260 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 2 | 10 | DP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .25A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 18 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 30.91 mm | 28.58 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
53M15-01-2-10N
Grayhill Inc
|
$106.9177 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 10 | DP10T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
59M18-03-2-10N
Grayhill Inc
|
$123.0100 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 3 | 10 | DP10T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 18 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 33.04 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
59M18-03-2-10S
Grayhill Inc
|
$123.0100 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 3 | 10 | DP10T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | SILVER | 18 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 33.04 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
53M15-02-2-10N
Grayhill Inc
|
$144.3185 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 2 | 10 | DP10T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 30.91 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
53M15-04-2-10N
Grayhill Inc
|
$146.9060 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 4 | 10 | DP10T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 47.83 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
59HS18-02-2-10N
Grayhill Inc
|
$149.4612 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 2 | 10 | DP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .25A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 18 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 30.91 mm | 28.58 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
59M18-04-2-10N
Grayhill Inc
|
$149.7300 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 10 | DP10T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 18 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 41.5 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
53HS15-02-2-10N
Grayhill Inc
|
$157.0572 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 2 | 10 | DP10T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SCREW | 30.91 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |