Filter Your Search
1 - 10 of 12 results
|
0E1900J0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 8.34 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.67 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||
|
0E1950H0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 1.2788 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.283 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||
|
0E1900J0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 8.34 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.67 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
0E1900K0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 2.0794 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.718 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
0E1900H0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 2.0099 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.312 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||
|
0E1900A0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 8.34 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.283 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
0E1900M0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 8.34 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.812 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
0E1950H0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 1.2788 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.283 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
0E19-52H
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 15A@250VAC | 15 A | 250 V | -40 °C | 105 °C | PANEL MOUNT | NO | QUICK CONNECT | 16.36 mm | 28.58 mm | 46.05 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||
|
0E1900H0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 2.0099 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.312 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |