Filter Your Search
1 - 10 of 6,221 results
|
301152U100JS2
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.5 mF | 100 V | 1.9008 A | 75 % | 57 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 193.6 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.908 mm | 80.01 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
RGA472M0JSC-1320T
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 4.7 mF | 6.3 V | 1.09 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UHA351T200JS0E
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 350 µF | 200 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | UHA | UHA | MIL-C-39018/3 | 105 °C | -55 °C | 2 | Axial | 25.65 mm | 82.93 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
REA101M0JSA-0511
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
331561T160JS8E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 560 µF | 160 V | 4.39 A | 50 % | 73.5 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tin (Sn) | 10.16 mm | 25.8 mm | 81.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
066R101T010JS1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 µF | 10 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 82.55 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
066330T250JS1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 33 µF | 250 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 82.55 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
UHA501U050JS1
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 500 µF | 50 V | 75 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | UHA | UHA | MIL-C-39018/3 | 105 °C | -55 °C | 2 | Axial | 25.65 mm | 82.93 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
REA101M0JSA-0511B
Lelon Electronics Corp
|
Check for Price | Obsolete | 100 µF | 6.3 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
066R392T100JS0E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 3.9 mF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 82.55 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |