Filter Your Search
1 - 1 of 1 results
|
0ZCD0110FF2C
Bel Fuse
|
Check for Price | Yes | Obsolete | 410 mΩ | 1.5 W | PTC THERMISTOR | RMIN-RMAX(RI-R1) OHMS:0.09-0.41AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 33 V | e3 | TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 7.98 mm | 5.44 mm | BEL FUSE INC | , | compliant | EAR99 | 8533.40.80.70 |