Filter Your Search
1 - 10 of 49 results
|
1Z110
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 mA | 1 W | 110 V | ZENER DIODE | SINGLE | NO | 1 | 300 Ω | 10 % | 150 °C | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1Z11ATPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 10 µA | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 11.5 V | 200 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||
|
1Z110TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 10 µA | 1 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 121 V | 200 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||
|
C1Z11BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 V | 23 mA | 5 µA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8.4 V | 5 % | O-XALF-W2 | e0 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-07-12 | ||||||||||||||||
|
C1Z110CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 V | 2.3 mA | 5 µA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 4 kΩ | 83.6 V | 2 % | O-PALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||||||
|
C1Z110BTR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH VOLTAGE | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||||||||||||
|
C1Z110BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 V | 2.3 mA | 5 µA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 4 kΩ | 83.6 V | 5 % | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2018-01-31 | |||||||||||||
|
MA1Z110
Panasonic Electronic Components
|
Check for Price | Obsolete | 10 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANASONIC CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||||||||||||||||
|
1Z11A
Galaxy Microelectronics
|
Check for Price | Active | 10 mA | 1 W | 11 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 30 Ω | 5 % | 150 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | ||||||||||||||||||||||||||||||||||
|
1Z11
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 10 mA | 10 µA | 1 W | 11 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 200 W | 10 % | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-15 | 2 |