Filter Your Search
1 - 10 of 242 results
|
1221-51D-37P-EA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.47 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-51D-37S-CAH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.451 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-11D-37S-BAA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.311 inch | 2.73 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-51D-37P-AAH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.237 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-01D-37S-BB
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 2.73 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1D37S33E6PA00LF
Amphenol FCi
|
Check for Price | Active | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | e0 | NO | TIN LEAD OVER NICKEL | GENERAL PURPOSE | FCI | unknown | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||||||||||||||
|
1221-11D-37S-EA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.47 inch | 2.73 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-11D-37S-EAH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.47 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-51D-37S-EB
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.47 inch | 2.73 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
1221-11D-37P-EAA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.47 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 |