Filter Your Search
1 - 10 of 727 results
|
1SD2GWB476MSS1631M
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 47 µF | 400 V | 430 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 391 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||||||||||||
|
1SD2DWB476MSS12020
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 47 µF | 200 V | 325 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||||||||||||
|
1SD2WWB225MCS1012M
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 450 V | 45 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 34.8 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||||||||||||
|
1SD110PJ1F43E1VG
Intel Corporation
|
Check for Price | Yes | Active | 100 °C | 1760 | BGA | SQUARE | GRID ARRAY | YES | 1 mm | 42.5 mm | 3.881 mm | 42.5 mm | INTEL CORP | compliant | S-PBGA-B1760 | 528 | 1100000 | 528 | PLASTIC/EPOXY | BGA1760,42X42,40 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | BALL | BOTTOM | |||||||||||||||||||||
|
1SD0JAB477MA56L011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 336 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||
|
1SD2AAB155MA505011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||
|
1SD1HAB226MA505011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 101 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||
|
1SD1HAB475MAS05011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 46 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||
|
1SD2DVB685MAR0811M
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 6.8 µF | 200 V | 76 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.2 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||
|
1SD0JWB109MSS16025
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 10 mF | 6.3 V | 2.629 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.89 mA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |