Filter Your Search
1 - 10 of 107 results
|
69191-131T
Amphenol FCi
|
Check for Price | No | No | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.16 inch | 3.1 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10108777-01131TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 64 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 1.535 inch | 0.075 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
10046742-3121131TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10046742-1131131T
Amphenol Communications Solutions
|
Check for Price | No | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
10046742-2111131TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10046742-2101131TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10046742-4111131TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
10046742-4141131T
Amphenol Communications Solutions
|
Check for Price | No | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
10046742-311131TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
10046742-211131TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |