Filter Your Search
1 - 10 of 149 results
|
156CKE250MGBW
Illinois Capacitor Inc
|
$0.3468 | Yes | Transferred | 2 | ILLINOIS CAPACITOR INC | , | unknown | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
744761156C
Wurth Elektronik
|
$0.3802 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 250 mΩ | 5 % | YES | 200 MHz | 600 mA | 1.9 GHz | CERAMIC | 32 | 0605 | RF INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Unshielded | 2 | SMT | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | 900 µm | 1.65 mm | 1.15 mm | WUERTH ELEKTRONIK GMBH & CO KG | 0605 | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
156CKE400MGJG
Illinois Capacitor Inc
|
$0.5367 | Yes | Transferred | 2 | ILLINOIS CAPACITOR INC | , | unknown | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
12LRS156C
Murata Power Solutions
|
$0.7525 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 37 Ω | 15 % | NO | 10 kHz | 95 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Cylindrical | 2 | PCB Mount | BULK | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 800 µm | 3.5 mm | 10.5 mm | 8.5 mm | 10.5 mm | 10.5 mm | MURATA POWER SOLUTIONS INC | compliant | Murata Electronics | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
22R156C
Murata Manufacturing Co Ltd
|
$0.7900 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 51.7 Ω | 10 % | NO | 1 kHz | 54 mA | 510 kHz | POWER INDUCTOR | 1 | NO | 70 °C | -25 °C | Cylindrical | 2 | Radial | BULK | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 3 mm | 8.5 mm | 6.5 mm | 6.5 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | Murata Electronics | ||||||||||||||||||||||||||||
|
156CKE450MTJG
Illinois Capacitor Inc
|
$0.8686 | Yes | Transferred | 2 | ILLINOIS CAPACITOR INC | , | unknown | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
17156C
Murata Manufacturing Co Ltd
|
$1.1200 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 47 Ω | 10 % | NO | 1 kHz | 60 mA | 510 kHz | POWER INDUCTOR | 1 | NO | 70 °C | Cylindrical | 2 | Radial | BULK | CYLINDRICAL PACKAGE | RADIAL | WIRE | 3 mm | 10.5 mm | 6.5 mm | 6.5 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | Murata Electronics | ||||||||||||||||||||||||||||||
|
19R156C
Murata Manufacturing Co Ltd
|
$1.4400 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 12 Ω | 10 % | NO | 1 kHz | 190 mA | POWER INDUCTOR | 1 | NO | e3 | 95 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 800 µm | 6 mm | 21 mm | 12 mm | 12 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | Murata Electronics | |||||||||||||||||||||||||||
|
156C
Hammond Manufacturing
|
$19.6903 | Yes | Active | COMMON MODE CHOKE | 150 H | 3.7 kΩ | 15 % | NO | 8 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 42.926 mm | 71.374 mm | 38.1 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
156CKE250MGBW
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | NO | e3 | 105 °C | -25 °C | 2 | Radial | Matte Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | EAR99 | 8532.22.00.20 | 15 µF | 10 mm | 22.1049 Ω | 152.5 µA | 16 mm | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 250 V | 112 mA | 0.15 | 5 mm |