Filter Your Search
1 - 10 of 1,129 results
|
175X-1R2-GT50
RCD Components Inc
|
Check for Price | Active | 1.2 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
175X-112-JT20Q
RCD Components Inc
|
Check for Price | No | Active | 1.1 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175X-1R0-JT50W
RCD Components Inc
|
Check for Price | Yes | Active | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175X-110-GTQ
RCD Components Inc
|
Check for Price | No | Active | 11 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175X-160-JB20Q
RCD Components Inc
|
Check for Price | No | Active | 16 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175X-122-JT20
RCD Components Inc
|
Check for Price | Active | 1.2 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
175X-183-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 18 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175X-133-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 13 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175X-163-HB20
RCD Components Inc
|
Check for Price | Active | 16 kΩ | 3 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
175X-162-HT20Q
RCD Components Inc
|
Check for Price | No | Active | 1.6 kΩ | 3 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |