Filter Your Search
1 - 10 of 46 results
|
1C4370
Freescale Semiconductor
|
Check for Price | Obsolete | 20 mA | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 10 % | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1C4370AHV
Freescale Semiconductor
|
Check for Price | Obsolete | 20 mA | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 2 % | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1C4370AHV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 mA | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 2 % | 175 °C | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
RLZTE11C4.3A
ROHM Semiconductor
|
Check for Price | Obsolete | 20 mA | 5 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | Not Qualified | O-XELF-R2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-XELF-R2 | |||||||||||||||||
|
BZY91C43-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1 mA | 100 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 V | 6.98 % | O-MUPM-D1 | DO-5 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZY91C43HR
Digitron Semiconductors
|
Check for Price | No | Active | 500 mA | 1 mA | 100 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 V | 6.98 % | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 175 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1C4371A
Freescale Semiconductor
|
Check for Price | Obsolete | 20 mA | 2.7 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 5 % | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZG01-C43
NXP Semiconductors
|
Check for Price | No | Obsolete | 6 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 50 Ω | 6.98 % | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | ||||||||||||
|
BZY91C43R
Crydom Inc
|
Check for Price | Obsolete | 500 mA | 100 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-MUPM-D1 | DO-5 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CRYDOM INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1C4372AHV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 mA | 3 V | ZENER DIODE | SINGLE | YES | 1 | 29 Ω | 2 % | 175 °C | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 |