Filter Your Search
1 - 3 of 3 results
|
SMBJ1.0KE15CA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 21.2 V | 1 µA | 5 W | 15 V | SILICON | 14.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.75 V | 1 kW | 12.8 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMBJ1.0KE15CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3.5 V | 21.2 V | 1 µA | 5 W | 15 V | SILICON | 14.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.75 V | 1 kW | 12.8 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.0KE15CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 24.4 V | 5 µA | 5 W | 18 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 18.5 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |