Filter Your Search
1 - 2 of 2 results
|
1.0KE54CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 87.1 V | 5 µA | 5 W | 63 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
1.0KE54C
Microsemi Corporation
|
Check for Price | No | Obsolete | 96.3 V | 5 µA | 5 W | 67 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 73.3 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |