Filter Your Search
1 - 10 of 16 results
|
SMBJ1.0KE75CA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 103 V | 1 µA | 5 W | 75 V | SILICON | 71.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.75 V | 1 kW | 64.1 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SMBJ1.0KE7.5CA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 11.3 V | 800 µA | 5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1 kW | 6.4 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.0KE7.5C
Microsemi Corporation
|
Check for Price | No | Obsolete | 14.3 V | 100 µA | 5 W | 9.3 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 10.2 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.0KE75CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 121 V | 5 µA | 5 W | 88 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 92.1 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ1.0KE7.5A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3.5 V | 11.3 V | 400 µA | 5 W | 7.505 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1 kW | 6.4 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SMBJ1.0KE75A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 V | 103 V | 1 µA | 5 W | 75 V | SILICON | 71.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.75 V | 1 kW | 64.1 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SMBJ1.0KE75A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 V | 103 V | 1 µA | 5 W | 75 V | SILICON | 71.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.75 V | 1 kW | 64.1 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
1.0KE75A
Microsemi Corporation
|
Check for Price | No | Obsolete | 121 V | 5 µA | 5 W | 88 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 92.1 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.0KE7.5
Microsemi Corporation
|
Check for Price | No | Obsolete | 14.3 V | 100 µA | 5 W | 9.3 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 10.2 V | 1 kW | Not Qualified | O-PALF-W2 | e4 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | SILVER | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ1.0KE7.5A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 3.5 V | 11.3 V | 400 µA | 5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1 kW | 6.4 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |