Filter Your Search
1 - 5 of 5 results
|
1.0SMB15CA
BrightKing Inc
|
Check for Price | Yes | Transferred | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 1 kW | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1.0SMB15CA
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 1 kW | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1.0SMB15CA/TR7
YAGEO Corporation
|
Check for Price | Active | 21.2 V | 1 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 1 kW | 12.8 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||
|
1.0SMB15CA
YAGEO Corporation
|
Check for Price | Yes | Active | 21.2 V | 1 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 1 kW | 12.8 V | R-PDSO-C2 | IEC-61000-4-2; MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||
|
1.0SMB15CA/TR13
YAGEO Corporation
|
Check for Price | Active | 21.2 V | 1 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 1 kW | 12.8 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO |