Filter Your Search
1 - 1 of 1 results
|
1.5CE350ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 482 V | 5 W | 350 V | SILICON | 332.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 367.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |