Filter Your Search
1 - 2 of 2 results
|
1.5KA11-E3/58
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 16.2 V | 5 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE 1.5KA, 2 PIN | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | ||
|
1.5KA11-E3/58
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16.2 V | 5 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 |