Filter Your Search
1 - 10 of 55 results
|
1.5KA30-E3/1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | ||||||||||
|
ST1.5KA30LR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 42.9 V | 6 W | 30 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | O-LALF-W2 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
ST1.5KA30SMS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 42.9 V | 6 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KA30A/23
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
1.5KA30-E3/60
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 43.5 V | 5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 33 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE 1.5KA, 2 PIN | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | |||||
|
ST1.5KA30SMSTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 42.9 V | 6 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KA30-E3/91
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 43.5 V | 5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 33 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | |||||
|
1.5KA30A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
1.5KA30/4
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
ST1.5KA30VR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 42.9 V | 6 W | 30 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 1.5 kW | O-MUPM-D2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 |