Filter Your Search
1 - 10 of 49 results
|
ST1.5KA68L
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 93.7 V | 6 W | 68 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KA6.8A/4
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||
|
ST1.5KA68VTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | O-MUPM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||
|
ST1.5KA68VS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | O-MUPM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||
|
ST1.5KA68LR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 93.7 V | 6 W | 68 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 1.5 kW | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1.5KA6.8
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||
|
1.5KA6.8
General Instrument Corp
|
Check for Price | Obsolete | 10.8 V | 500 µA | 5 W | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7.48 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||||
|
ST1.5KA68S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||
|
1.5KA6.8/1
Vishay Semiconductors
|
Check for Price | Transferred | 5 W | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.5 V | 1 | AVALANCHE | 7.48 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KA | ||||||||||||||
|
1.5KA6.8A-E3/64
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE 1.5KA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KA |