Filter Your Search
1 - 10 of 27 results
|
M1.5KE100CA/TR
Microchip Technology Inc
|
$3.7773 | No | Active | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||
|
MX1.5KE100CA/TR
Microchip Technology Inc
|
$29.0596 | No | Active | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | CASE 1, 2 PIN | compliant | |||||||||||||||
|
MXL1.5KE100CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE100CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | 85.5 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-07 | ||||||||||
|
1.5KE100CATR
MDE Semiconductor Inc
|
Check for Price | Active | 137 V | 5 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 105 V | 1.5 kW | 85.5 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MXL1.5KE100CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MSP1.5KE100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||||||||||
|
M1.5KE100CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE100CATR
Fagor Electrónica
|
Check for Price | Yes | Active | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101 | DO-201AE | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MQ1.5KE100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 |