Filter Your Search
1 - 2 of 2 results
|
1.5KE11CA-E3/54
Vishay Intertechnologies
|
$0.3273 | Yes | Active | 15.6 V | 5 µA | 6.5 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 1.5 kW | 9.4 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||
|
1.5KE11CA-E3/54
Vishay Semiconductors
|
$0.4069 | Yes | Yes | Active | 15.6 V | 5 µA | 6.5 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 1.5 kW | 9.4 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 |