Filter Your Search
1 - 6 of 6 results
![]() |
1.5KE11-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-201AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE11-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||
|
1.5KE11-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||
|
1.5KE11-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 16.2 V | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 8.9 V | e3 | 150 °C | -55 °C | Tin (Sn) | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1.5KE11GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
![]() |
1.5KE11-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-201AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |