Filter Your Search
1 - 1 of 1 results
|
1.5KE120CB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 173 V | 5 W | 120 V | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 132 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |