Filter Your Search
1 - 10 of 496 results
|
1.5KE150CA-E3/54
Vishay Intertechnologies
|
$0.1016 | Yes | Active | 207 V | 1 µA | 6.5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | 128 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
1.5KE150CA
Continental Device India Ltd
|
$0.1380 | Yes | Active | 207 V | 1 µA | 6.5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 158 V | 1.5 kW | 128 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
1.5KE150CA
Diotec Semiconductor AG
|
$0.1852 | Yes | Active | 207 V | 6.5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE150CA-TP
Micro Commercial Components
|
$0.2755 | Yes | Yes | Active | 207 V | 5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | CMOS COMPATIBLE | 158 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201AE | ||||||
|
1.5KE150CA-G
Comchip Technology Corporation Ltd
|
$0.2946 | Yes | Obsolete | 207 V | 150 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 128 V | AVALANCHE | e3 | 150 °C | -55 °C | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | Comchip Technology | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1.5KE150CA/B
YAGEO Corporation
|
$0.2998 | Active | 207 V | 1 µA | 6.5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 158 V | 1.5 kW | 128 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | YAGEO | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
1.5KE150CA-E3/54
Vishay Semiconductors
|
$0.4069 | Yes | Yes | Active | 207 V | 1 µA | 6.5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | 128 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE150CA-T
Diodes Incorporated
|
$0.4761 | No | Yes | Obsolete | 207 V | 5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | |||||||||
|
1.5KE150C-B
Littelfuse Inc
|
$0.4977 | No | Yes | Active | 207 V | 6.5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | O-PALF-W2 | 2 | DO-201 | |||||||||
|
1.5KE150CA-B
Littelfuse Inc
|
$0.5169 | Yes | Active | 207 V | 6.5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 |