Filter Your Search
1 - 10 of 25 results
|
1.5KE150CHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 215 V | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 165 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5KE150CH32
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 V | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE150CHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 215 V | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 165 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5KE150CHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 215 V | 6.5 W | 150.5 V | 136 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | e3 | 175 °C | -55 °C | ISOLATED | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5KE150CH36
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 V | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE150CH34
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 V | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE150CH36-3
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 V | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE150CHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 215 V | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 165 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5KE150CH32-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 V | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE150CHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 215 V | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 165 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |