Filter Your Search
1 - 10 of 506 results
|
1.5KE16CA+
SPC Multicomp
|
$0.0426 | Active | 5 W | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 16.8 V | 1.5 kW | O-PALF-W2 | DO-201AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1.5KE16CA
Continental Device India Ltd
|
$0.1159 | Yes | Active | 22.5 V | 1 µA | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 16.8 V | 1.5 kW | 13.6 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
1.5KE16CA/TR13
YAGEO Corporation
|
$0.1749 | Active | 22.5 V | 1 µA | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 16.8 V | 1.5 kW | 13.6 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
1.5KE16CA
Diotec Semiconductor AG
|
$0.1822 | Yes | Active | 22.5 V | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
1.5KE16CA-B
Littelfuse Inc
|
$0.2792 | Yes | Active | 22.5 V | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-201 | LITTELFUSE | |||||||
|
1.5KE16C-B
Littelfuse Inc
|
$0.3192 | No | Yes | Active | 22.5 V | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 2 | DO-201 | LITTELFUSE | ||||||||
|
1.5KE16CA-T
Diodes Incorporated
|
$0.3422 | No | Yes | Obsolete | 22.5 V | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-201 | |||||||||
|
SMCJ1.5KE16CA-TP
Micro Commercial Components
|
$0.3657 | Yes | Yes | Active | 22.5 V | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-214AB | ||||||||
|
1.5KE16CA
Littelfuse Inc
|
$0.4049 | No | No | Active | 22.5 V | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | PLASTIC, CASE 8, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | DO-201 | LITTELFUSE | |||||
|
1.5KE16CA-E3/54
Vishay Semiconductors
|
$0.4069 | Yes | Yes | Active | 22.5 V | 1 µA | 6.5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 1.5 kW | 13.6 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | Vishay |