Parametric results for: 1.5KE27-E3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15ke27e354
Select parts from the table below to compare.
Compare
Compare
1.5KE27-E3/54
Vishay Intertechnologies
Check for Price Yes Obsolete 39.1 V 27 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 21.8 V e3 175 °C -55 °C Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1.5KE27-E3/54
Vishay Semiconductors
Check for Price Yes Obsolete 6.5 W SILICON 24.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 21.8 V 1 AVALANCHE 29.7 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 O-PALF-W2 2