Filter Your Search
1 - 5 of 5 results
|
1.5KE27PT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1.5KE27PRL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 48.3 V | 3.2 nF | 5 µA | 5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 29.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, CB429, 2 PIN | 2 | |||||||
|
1.5KE27P
STMicroelectronics
|
Check for Price | No | Obsolete | 48.3 V | 3.2 nF | 5 µA | 5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 23 V | 1 | AVALANCHE | 29.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | PLASTIC, CB429, 2 PIN | 2 | ||||||||
|
1.5KE27-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 W | SILICON | 24.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 21.8 V | 1 | AVALANCHE | 29.7 V | 1.5 kW | O-XALF-W2 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||||||
|
1.5KE27PTGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 |