Filter Your Search
1 - 10 of 31 results
|
1.5KE30.TR
Semtech Corporation
|
Check for Price | Obsolete | 43.5 V | 5 µA | 5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5KE30-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 41.4 V | 5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 33 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||
|
1.5KE30T
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 41.4 V | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | 31.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-201AD | 2 | ||||||
|
1.5KE30T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 43.5 V | 30 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 24.3 V | e3 | 150 °C | -55 °C | Tin (Sn) | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1.5KE30TR
Fagor Electrónica
|
Check for Price | Yes | Active | 43.5 V | 30 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 24.3 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1.5KE30-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 43.5 V | 6.5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 1.5 kW | O-PALF-W2 | e0 | DO-214AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | DO-214AE | 2 | ||||||||||
|
1.5KE30-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 33 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | ||||||||||
|
1.5KE30TR
MDE Semiconductor Inc
|
Check for Price | Active | 41.4 V | 5 µA | 6.5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 33 V | 1.5 kW | 25.6 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE30T
Crydom Inc
|
Check for Price | Obsolete | 5 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||||||
|
1.5KE30-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |