Filter Your Search
1 - 1 of 1 results
|
1.5KE300CA/70
Vishay Semiconductors
|
Check for Price | No | Obsolete | 430 V | 6.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 315 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 |