Filter Your Search
1 - 10 of 27 results
|
1.5KE33AHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE33AHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE33AH35
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE33AH36-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE33AHE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | 45.7 V | 33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 28.2 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1.5KE33AH31
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE33AHE3AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 45.7 V | 33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 28.2 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1.5KE33AH36-3
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE33AH34
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMCJ1.5KE33AHE3-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 34.7 V | 1.5 kW | 28.2 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |