Filter Your Search
1 - 5 of 5 results
|
1.5KE33CARL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 45.7 V | 5 µA | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5KE33CARL
STMicroelectronics
|
Check for Price | Not Recommended | 59 V | 1.35 nF | 5 µA | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | UL RECOGNIZED | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | NOT APPLICABLE | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC PACKAGE-2 | compliant | DO-201 | 2 | STMicroelectronics | |||||||||
|
1.5KE33CA-RL
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||||||||||||
|
1.5KE33CARL4
onsemi
|
Check for Price | Yes | Obsolete | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | ZENER | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NICKEL GOLD PALLADIUM | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-04 | ||||||||||||||
|
1.5KE33CARL4
Motorola Mobility LLC
|
Check for Price | Transferred | 45.7 V | 5 µA | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-02 |