Filter Your Search
1 - 10 of 25 results
|
1.5KE33CA/TR13
YAGEO Corporation
|
$0.1749 | Active | 45.7 V | 1 µA | 6.5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 1.5 kW | 28.2 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
1.5KE33CA/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 45.7 V | 33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 28.2 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
1.5KE33CATR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 45.7 V | 1.52 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||||||
|
1.5KE33CATR
Fagor Electrónica
|
Check for Price | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 34.7 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||
|
M1.5KE33CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | ||||||||||||||
|
MA1.5KE33CATR
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 45.7 V | 1.52 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | ||||||||||
|
MSP1.5KE33CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||||||
|
MA1.5KE33CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | ||||||||||||||
|
M1.5KE33CATR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 45.7 V | 1.52 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||
|
M1.5KE33CA/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 45.7 V | 1.52 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |