Filter Your Search
1 - 1 of 1 results
|
1.5KE350A-AT/B
YAGEO Corporation
|
Check for Price | Active | 482 V | 1 µA | 6.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 368 V | 1.5 kW | 300 V | O-PALF-W2 | AEC-Q101; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |