Parametric results for: 1.5KE350CA. under Transient Suppressors

Filter Your Search

1 - 10 of 261 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15ke350ca
Select parts from the table below to compare.
Compare
Compare
1.5KE350CA-G
Comchip Technology Corporation Ltd
$0.2946 Yes Obsolete 482 V 350 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 299.3 V AVALANCHE e3 150 °C -55 °C TIN COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.50 Comchip Technology
1.5KE350CA
Diotec Semiconductor AG
$0.3057 Yes Active 482 V 6.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 368 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-2 2
1.5KE350CA
Continental Device India Ltd
$0.3184 Yes Active 482 V 1 µA 6.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 368 V 1.5 kW 300 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE350CA/B
YAGEO Corporation
$0.3462 Active 482 V 1 µA 6.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 368 V 1.5 kW 300 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5KE350CA-TP
Micro Commercial Components
$0.3704 Yes Yes Active 482 V 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE CMOS COMPATIBLE 368 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2 2 DO-201AE
1.5KE350CA
Littelfuse Inc
$0.5260 No No Active 482 V 6.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 368 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE PLASTIC, CASE 8, 2 PIN 2 CASE 8
1.5KE350CA-B
Littelfuse Inc
$0.5868 Yes Active 482 V 6.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 368 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 DO-201
1.5KE350CA-T
Diodes Incorporated
$0.6038 No Yes Obsolete 482 V 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 368 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.50 O-PALF-W2 2 DO-201
1.5KE350CA
STMicroelectronics
$0.7179 Yes Active 618 V 215 pF 5 µA 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE UL RECOGNIZED 368 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics ROHS COMPLIANT, PLASTIC PACKAGE-2 2 DO-201
1.5KE350CA-B
Diodes Incorporated
$0.8337 No Yes Obsolete 482 V 5 µA 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 368 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.50 O-PALF-W2 2 DO-201