Filter Your Search
1 - 2 of 2 results
|
1.5KE400CARL
STMicroelectronics
|
$0.7602 | Active | 706 V | 195 pF | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | UL RECOGNIZED | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | NOT APPLICABLE | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-201 | O-PALF-W2 | 2 | compliant | STMicroelectronics | |||||||
|
1.5KE400CA-RL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 548 V | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-201 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |