Filter Your Search
1 - 10 of 156 results
|
1.5KE440CA
Diotec Semiconductor AG
|
$0.2825 | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||
|
1.5KE440CA
Continental Device India Ltd
|
$0.2852 | Yes | Active | 602 V | 1 µA | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 462 V | 1.5 kW | 376 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE440CA/B
YAGEO Corporation
|
$0.3462 | Active | 602 V | 1 µA | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 462 V | 1.5 kW | 376 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||||
|
1.5KE440CA-TP
Micro Commercial Components
|
$0.3704 | Yes | Yes | Active | 602 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | CMOS COMPATIBLE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | |||||||
|
1.5KE440CA
Littelfuse Inc
|
$0.5658 | No | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | ||||||
|
1.5KE440CA-B
Littelfuse Inc
|
$0.5877 | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | ||||||||
|
1.5KE440CA
STMicroelectronics
|
$0.6291 | Yes | Active | 776 V | 180 pF | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | UL RECOGNIZED | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-201 | |||||||
|
1.5KE440CA-E3/54
Vishay Semiconductors
|
$1.0722 | Yes | Yes | Obsolete | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||
|
1.5KE440CA/54
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
1.5KE440CA
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 600 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 1.5 kW | O-PALF-W2 | e0 | DO-214AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AE |