Filter Your Search
1 - 2 of 2 results
|
1.5KE47CHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 38.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 51.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1.5KE47CHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 38.1 V | e3 | 175 °C | -55 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |