Filter Your Search
1 - 1 of 1 results
|
1.5KE56AAMP
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 77 V | 5 µA | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |