Filter Your Search
1 - 10 of 25 results
|
MA1.5KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 77 V | 1.52 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KE56A.TR
Semtech Corporation
|
Check for Price | Obsolete | 77 V | 5 µA | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5KE56ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-10 | ||||||||||||||||||||||||||||||||||||
|
1.5KE56ATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77 V | 56 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 47.8 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5KE56A/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 77 V | 56 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 47.8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MX1.5KE56ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | ||||||||||||
|
M1.5KE56ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | ||||||||||||
|
MA1.5KE56A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 77 V | 1.52 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
M1.5KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 77 V | 1.52 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSP1.5KE56ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |