Parametric results for: 1.5KE68A-TB under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: 15ke68atb
Select parts from the table below to compare.
Compare
Compare
1.5KE68A-TB
Won-Top Electronics Co Ltd
Check for Price No No Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE 71.4 V 1.5 kW O-PALF-W2 e0 DO-214AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1.5KE6.8A-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 6.5 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW O-PALF-W2 e3 DO-214AE 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE O-PALF-W2 2 compliant EAR99 8541.10.00.50
1.5KE6.8A-TB
Won-Top Electronics Co Ltd
Check for Price No No Active 10.5 V 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW O-PALF-W2 e0 DO-214AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1.5KE68A-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 6.5 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE 71.4 V 1.5 kW O-PALF-W2 e3 DO-214AE 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE O-PALF-W2 2 compliant EAR99 8541.10.00.50