Filter Your Search
1 - 10 of 50 results
|
1.5KE75ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 103 V | 1.52 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE75ATR
MDE Semiconductor Inc
|
Check for Price | Active | 103 V | 5 µA | 6.5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 78.8 V | 1.5 kW | 64.1 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE7.5A/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 11.3 V | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 6.4 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
1.5KE75ATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 103 V | 5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MV1.5KE75ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
M1.5KE7.5A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 11.3 V | 1.52 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.88 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MA1.5KE75A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 103 V | 1.52 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE75A/TR13
YAGEO Corporation
|
Check for Price | Active | 103 V | 1 µA | 6.5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.8 V | 1.5 kW | 64.1 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
MXL1.5KE75ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | ||||||||||||||
|
MX1.5KE7.5A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 11.3 V | 1.52 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.88 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |