Filter Your Search
1 - 10 of 90 results
|
1.5KE91A/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 125 V | 91 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 77.8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5KE9.1AT-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 13.4 V | 6.5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.8 V | 1 | AVALANCHE | 9.56 V | 1.5 kW | e3 | 150 °C | -55 °C | ISOLATED | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1.5KE91A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AE | O-PALF-W2 | 2 | ||||||||||
|
1.5KE9.1ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 13.4 V | 1.52 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||||
|
MXL1.5KE91A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 125 V | 1.52 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
|
MXL1.5KE9.1ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.55 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | ||||||||||||
|
MXL1.5KE91ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | ||||||||||||
|
1.5KE9.1A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | ||||||||||||||||||
|
MX1.5KE91A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 125 V | 1.52 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
1.5KE9.1A-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 5 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |