Filter Your Search
1 - 4 of 4 results
|
1.5KE9.1A-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 13.4 V | 6.5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.5 V | 1.5 kW | O-PALF-W2 | e0 | DO-214AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-214AE | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5KE9.1A-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.5 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-214AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5KE91A-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-214AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5KE91A-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 125 V | 6.5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 1.5 kW | O-PALF-W2 | e0 | DO-214AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-214AE | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |